387-024-523-102

Heilind Number:EDA387-024-523-102
Manufacturer:EDAC
Manufacturer Number:387-024-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-523-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and high durability, thanks to its UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 24 positions, it offers optimal performance for your circuitry. Crafted from Copper Alloy, the contacts ensure reliable conductivity, even in high-demand environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. The straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.