387-024-523-168

Heilind Number:EDA387-024-523-168
Manufacturer:EDAC
Manufacturer Number:387-024-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-523-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. With a striking black color and a single row configuration, it offers easy installation and a streamlined layout. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. The 24 copper alloy contact positions provide ample connectivity for your circuitry, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Whether you require straight mounting orientation or a wide operating temperature range of -40 to 105°C, this connector is the perfect solution for your board-to-board PCB connections. Explore its potential in our extensive range of electronic products.