387-024-523-201

Heilind Number:EDA387-024-523-201
Manufacturer:EDAC
Manufacturer Number:387-024-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-523-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration, with 24 positions and a pitch of .156 inches, offers versatility for multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for diverse applications. Upgrade your system with this essential component for seamless board-to-board connectivity.