387-024-523-802

Heilind Number:EDA387-024-523-802
Manufacturer:EDAC
Manufacturer Number:387-024-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-523-802

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in a variety of environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while accommodating 24 positions across two rows. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand applications. Its straight mount orientation further simplifies installation, making it a must-have for your connectivity needs. Explore our range of PCB connectors to find the perfect fit for your project.