387-024-523-804

Heilind Number:EDA387-024-523-804
Manufacturer:EDAC
Manufacturer Number:387-024-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-523-804

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector. Designed for seamless integration, its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Each of its 24 positions features high-performance Copper Alloy contacts, capable of handling up to 3 A of power. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. This connector boasts a straight mount orientation, perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for critical systems. Upgrade your setup with this essential component.