387-024-523-858

Heilind Number:EDA387-024-523-858
Manufacturer:EDAC
Manufacturer Number:387-024-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-523-858

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector in classic black. Engineered for high performance, this connector features a contact material of durable Copper Alloy, ensuring reliable conductivity. With a housing composed of UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards. The connector's dual rows, accommodating 24 positions, provide ample connectivity options. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for straightforward mounting in a straight orientation, it streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.