387-024-524-101

Heilind Number:EDA387-024-524-101
Manufacturer:EDAC
Manufacturer Number:387-024-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-524-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material. With a single row featuring 24 positions, it offers efficient and reliable performance. The contact material, made of durable Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Its .156-inch pitch and .2-inch row spacing guarantee precise connections, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component.