387-024-524-102

Heilind Number:EDA387-024-524-102
Manufacturer:EDAC
Manufacturer Number:387-024-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-524-102

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Designed for optimal performance, its durable black casing is made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row featuring 24 copper alloy contact positions, it guarantees reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless PCB integration. Explore its capabilities today and elevate your electronic projects to new heights.