387-024-524-158

Heilind Number:EDA387-024-524-158
Manufacturer:EDAC
Manufacturer Number:387-024-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-524-158

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless integration on PCBs, its sleek black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With 24 positions and a single row layout, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies assembly, making it a convenient choice for your projects in need of high-quality board-to-board connectivity.