387-024-524-201

Heilind Number:EDA387-024-524-201
Manufacturer:EDAC
Manufacturer Number:387-024-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Boasting two rows of 24 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transfer. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your board-to-board connections with this essential component.