387-024-524-202

Heilind Number:EDA387-024-524-202
Manufacturer:EDAC
Manufacturer Number:387-024-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 24 positions with a pitch of .156 inches and row spacing of .2 inches. Whether for data transfer or power supply, rest assured of a secure and efficient connection, thanks to its 3A amperage rating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Perfect for board-to-board connections, it boasts a straight mount orientation for easy installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.