387-024-524-258

Heilind Number:EDA387-024-524-258
Manufacturer:EDAC
Manufacturer Number:387-024-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-524-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-524-258

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. The connector offers 24 positions across 2 rows, making it versatile for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Trust in this connector for seamless board-to-board connectivity in your PCB projects.