387-024-524-268

Heilind Number:EDA387-024-524-268
Manufacturer:EDAC
Manufacturer Number:387-024-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-524-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-524-268

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for efficiency and durability, it features a sleek black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for added safety. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 24 positions, provide ample connectivity options. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation on PCBs. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.