387-024-524-607

Heilind Number:EDA387-024-524-607
Manufacturer:EDAC
Manufacturer Number:387-024-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-524-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-524-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connections. The 24 copper alloy contact positions guarantee efficient power transmission, rated at 3 A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C enhances versatility. Perfect for various applications, this connector is a must-have in your electronic setup.