387-024-524-808

Heilind Number:EDA387-024-524-808
Manufacturer:EDAC
Manufacturer Number:387-024-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made of Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the 24 positions offer ample connectivity options. Its straight mount orientation allows for easy installation, making it perfect for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB project. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.