387-024-540-102

Heilind Number:EDA387-024-540-102
Manufacturer:EDAC
Manufacturer Number:387-024-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, this connector ensures reliable performance in various environments. With a single row layout and 24 positions, it offers ample connectivity options for your PCB setup. The black color and straight mount orientation add versatility to its design, while the .156-inch pitch and .2-inch row spacing provide compatibility with standard board layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.