387-024-540-112

Heilind Number:EDA387-024-540-112
Manufacturer:EDAC
Manufacturer Number:387-024-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and long-term functionality, even in demanding environments. Featuring a single row layout with 24 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable in various industrial settings. Upgrade your connectivity solutions with this essential component.