387-024-540-158

Heilind Number:EDA387-024-540-158
Manufacturer:EDAC
Manufacturer Number:387-024-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black finish and a single row configuration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. With a 3A amperage rating, it can accommodate power-intensive applications with ease. The .156-inch pitch and .2-inch row spacing, along with 24 positions, provide ample room for secure connections. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.