387-024-540-168

Heilind Number:EDA387-024-540-168
Manufacturer:EDAC
Manufacturer Number:387-024-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-168

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 24 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh operating conditions, with an impressive amperage rating of 3 A. The housing material not only offers superior protection but also complies with safety standards. Each contact point is made of Copper Alloy, optimizing conductivity. With a pitch of .156 in and row spacing of .2 in, it provides precise alignment on your board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your connectivity solutions with this essential component, perfect for various applications in the electronics industry.