387-024-540-207

Heilind Number:EDA387-024-540-207
Manufacturer:EDAC
Manufacturer Number:387-024-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission in a variety of applications. Boasting two rows of 24 positions each, it offers ample connectivity options for your circuit boards. The contact material, copper alloy, guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for secure and efficient board-to-board connections.