387-024-540-212

Heilind Number:EDA387-024-540-212
Manufacturer:EDAC
Manufacturer Number:387-024-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-212

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, designed for seamless integration in electronic setups. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable performance even in demanding environments. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, you can easily connect up to 24 positions with a stable and secure fit. The straight mount orientation facilitates straightforward installation, while the wide operating temperature range of -40 to 105 °C guarantees operational effectiveness in various conditions. Upgrade your setup with this essential component for enhanced connectivity and functionality.