387-024-540-603

Heilind Number:EDA387-024-540-603
Manufacturer:EDAC
Manufacturer Number:387-024-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-603

Detailed Description

Enhance connectivity within your electronic devices with this advanced Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a single row design, it offers seamless integration onto your PCB. Featuring high-quality Copper Alloy contacts, it guarantees optimal conductivity. The 24 positions and .156-inch pitch provide ample room for secure connections. Designed for straight mounting orientation, it streamlines installation. Resilient in harsh environments, it boasts an operating temperature range of -40 to 105 °C. Ideal for various applications, this connector is a must-have for seamless board-to-board connectivity. Elevate your electronic projects with this essential component.