387-024-540-607

Heilind Number:EDA387-024-540-607
Manufacturer:EDAC
Manufacturer Number:387-024-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-607

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a straight mount orientation and a single row layout, it seamlessly bridges connections on your board. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal positioning. Boasting 24 positions and a 3A amperage, it's perfect for high-speed data transfer. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.