387-024-540-668

Heilind Number:EDA387-024-540-668
Manufacturer:EDAC
Manufacturer Number:387-024-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-668

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 24 contact positions, it offers ample space for secure attachment. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Trust in this connector to streamline your connections and elevate the efficiency of your systems.