387-024-540-678

Heilind Number:EDA387-024-540-678
Manufacturer:EDAC
Manufacturer Number:387-024-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-678

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for flawless integration in your electronic devices. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only offers a high level of durability but also adds a touch of sophistication to your PCB assembly. Boasting a current rating of 3 A, it ensures reliable power transmission. The single-row design with 24 positions allows for efficient signal transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Whether you require straight mount orientation or a wide operating temperature range from -40 to 105 °C, this connector is the perfect choice for your connectivity needs. Explore seamless integration and superior performance with our Card Edge Connector.