387-024-540-802

Heilind Number:EDA387-024-540-802
Manufacturer:EDAC
Manufacturer Number:387-024-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision, this connector ensures optimal performance, boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and 24 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, and with a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential connector and experience enhanced connectivity like never before.