387-024-540-803

Heilind Number:EDA387-024-540-803
Manufacturer:EDAC
Manufacturer Number:387-024-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-803

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contact points made from Copper Alloy, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer convenient compatibility with various devices, while the 24 positions allow for ample connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it remains functional even in harsh environments. Perfect for professional and DIY projects, this connector is a must-have for any electronics enthusiast.