387-024-540-807

Heilind Number:EDA387-024-540-807
Manufacturer:EDAC
Manufacturer Number:387-024-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black color. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 24 positions accommodate a variety of connections. Designed for straight mount orientation, it guarantees easy installation onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a crucial component in any electronic setup. Trust in its quality and efficiency for seamless connectivity in your projects.