387-024-540-808

Heilind Number:EDA387-024-540-808
Manufacturer:EDAC
Manufacturer Number:387-024-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component in classic black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability even in demanding environments. With two rows of premium Copper Alloy contacts, it offers seamless communication between boards, while the 24 positions and .156-inch pitch accommodate a wide range of connections. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup.