387-024-540-878

Heilind Number:EDA387-024-540-878
Manufacturer:EDAC
Manufacturer Number:387-024-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-540-878

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 24 positions spread across two rows, it offers ample room for data transmission. Crafted from Copper Alloy, the contacts guarantee reliable signal transfer while accommodating an amperage of up to 3 A. The .156-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections, making it an essential component in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its straight mount orientation for easy installation and maintenance, meeting your connectivity needs with precision and reliability.