387-024-541-103

Heilind Number:EDA387-024-541-103
Manufacturer:EDAC
Manufacturer Number:387-024-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-103

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 24 contact positions, ensuring seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning on your board. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Elevate your PCB connections with this essential component in the world of electronics.