387-024-541-107

Heilind Number:EDA387-024-541-107
Manufacturer:EDAC
Manufacturer Number:387-024-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-107

Detailed Description

Enhance your PCB connections with this Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a single row housing design with 24 copper alloy contacts, ensuring reliable power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial and electronic applications. Elevate your connectivity with this essential component.