387-024-541-112

Heilind Number:EDA387-024-541-112
Manufacturer:EDAC
Manufacturer Number:387-024-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector is not just a visual standout but also a powerhouse in performance. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. The 24 positions with a pitch of .156 inches offer ample connectivity options, while the 3A amperage and operating temperature range of -40 to 105 °C guarantee seamless functionality even in demanding environments. Perfect for board-to-board connections, this connector, with its straight mount orientation and single row configuration, is a must-have for your electronic projects. Trust in its high-quality construction and elevate your connectivity game.