387-024-541-158

Heilind Number:EDA387-024-541-158
Manufacturer:EDAC
Manufacturer Number:387-024-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-158

Detailed Description

Enhance connectivity within your electronic devices with this powerful Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and 24 positions, it facilitates seamless power and data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for PCB applications, this connector offers a straight mount orientation and operates efficiently in a wide temperature range from -40 to 105 °C. Trust in its quality for your connectivity needs.