387-024-541-201

Heilind Number:EDA387-024-541-201
Manufacturer:EDAC
Manufacturer Number:387-024-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-201

Detailed Description

Enhance connectivity within electronic devices with this essential Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless data transfer. Boasting a total of 24 positions and a straight mount orientation, it is perfect for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity solutions with this high-quality Card Edge Connector.