387-024-541-204

Heilind Number:EDA387-024-541-204
Manufacturer:EDAC
Manufacturer Number:387-024-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-204

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for seamless integration, this black connector features a 2-row layout with 24 positions, making it ideal for various PCB assembly needs. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation simplifies installation, while its 3A amperage capacity caters to power-efficient applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore the full range of our PCB connectors for more options to suit your project requirements.