387-024-541-207

Heilind Number:EDA387-024-541-207
Manufacturer:EDAC
Manufacturer Number:387-024-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for superior housing. With a contact material of Copper Alloy, it ensures secure and reliable connections. The connector boasts two rows with a total of 24 positions, offering ample room for seamless integration. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for efficient board-to-board connectivity in your projects.