387-024-541-258

Heilind Number:EDA387-024-541-258
Manufacturer:EDAC
Manufacturer Number:387-024-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row setup and 24 positions, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, ensures optimal signal transmission. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Upgrade your devices with this essential component for seamless board-to-board connections.