387-024-541-603

Heilind Number:EDA387-024-541-603
Manufacturer:EDAC
Manufacturer Number:387-024-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-603

Detailed Description

Enhance your circuit board connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for durability. With one row and 24 positions, it ensures seamless data transmission on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Upgrade your setup with this high-quality connector, a must-have in any connectivity toolkit.