387-024-541-612

Heilind Number:EDA387-024-541-612
Manufacturer:EDAC
Manufacturer Number:387-024-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Sporting a stylish black hue, it not only adds a touch of sophistication to your setup but also boasts high performance, with a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material ensuring reliability in any environment. Featuring a single row design with 24 positions, this connector offers ample connectivity options for your devices. Crafted with precision, it guarantees secure and stable connections, thanks to its Copper Alloy contact material and a pitch of .156 inches. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various applications, from industrial machinery to consumer electronics. Elevate your connectivity game with this essential component from our range of PCB connectors.