387-024-541-658

Heilind Number:EDA387-024-541-658
Manufacturer:EDAC
Manufacturer Number:387-024-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-658

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 24 positions, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Suitable for a wide range of applications, this connector has an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore seamless connections with this essential component in your PCB assembly.