387-024-541-668

Heilind Number:EDA387-024-541-668
Manufacturer:EDAC
Manufacturer Number:387-024-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-668

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, offering ample room for secure board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee consistent performance in any environment. Upgrade your setup with this essential component for seamless and efficient PCB assembly.