387-024-541-802

Heilind Number:EDA387-024-541-802
Manufacturer:EDAC
Manufacturer Number:387-024-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. With two rows of 24 copper alloy contacts, it ensures efficient power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, guaranteeing seamless integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your PCB setup with this essential component, a reliable choice for your electronic projects.