387-024-541-803

Heilind Number:EDA387-024-541-803
Manufacturer:EDAC
Manufacturer Number:387-024-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 24 positions spread across 2 rows, allowing for seamless integration into your board setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is built to withstand varying conditions. Whether for industrial or commercial use, this black connector, with a straight mount orientation, is essential for your connectivity needs.