387-024-541-804

Heilind Number:EDA387-024-541-804
Manufacturer:EDAC
Manufacturer Number:387-024-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-804

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed in a classic black hue, it seamlessly blends into any PCB setup. Engineered for optimal performance, it boasts a high amperage rating of 3A, making it suitable for various power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows and 24 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, it provides a secure and stable connection. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Upgrade your PCB setup with this high-quality Card Edge Connector, a must-have for any electronic enthusiast or professional.