387-024-541-807

Heilind Number:EDA387-024-541-807
Manufacturer:EDAC
Manufacturer Number:387-024-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-807

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from robust UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a sleek black finish, this connector not only looks sleek but also delivers on functionality, offering 24 positions for optimal connectivity. The copper alloy contacts guarantee reliable signal transmission, while the 3A amperage capacity caters to various power needs. Featuring a dual-row design with a .156-inch pitch and .2-inch row spacing, it allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your setup with this essential component for seamless and efficient connectivity.