387-024-541-812

Heilind Number:EDA387-024-541-812
Manufacturer:EDAC
Manufacturer Number:387-024-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both style and reliability. Featuring two rows of copper alloy contacts, it ensures efficient power transfer with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 24 positions cater to a variety of connection needs. Suitable for straight mounting, it guarantees a secure fit on your board. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105 °C, this connector is a must-have for any professional or DIY project in need of dependable board-to-board connections. Elevate your assembly process with this essential component from our extensive range of connectors.