387-024-541-868

Heilind Number:EDA387-024-541-868
Manufacturer:EDAC
Manufacturer Number:387-024-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-868

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sturdy construction with a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it facilitates efficient power transmission. Featuring two rows of Copper Alloy contacts spaced at .156 inches and .2 inches, respectively, it offers a total of 24 positions for versatile connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this high-quality connector to meet your connectivity needs effectively.