387-024-541-878

Heilind Number:EDA387-024-541-878
Manufacturer:EDAC
Manufacturer Number:387-024-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-541-878

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation. With two rows of copper alloy contacts, it offers a secure and stable connection for optimal performance. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation facilitates easy installation. Boasting 24 positions and a 3A amperage rating, it supports high-speed data transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments, making it a versatile solution for your connectivity needs. Perfect for use in a range of electronic applications, it is a essential component for seamless board-to-board connections. Elevate the functionality of your devices with this high-quality Card Edge Connector.