387-024-542-101

Heilind Number:EDA387-024-542-101
Manufacturer:EDAC
Manufacturer Number:387-024-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-101

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The single row design with 24 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector has an amperage rating of 3A and an operating temperature range of -40 to 105°C, making it ideal for various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.